TRACOPOWER TMV-EN DC-DC Converter, ±15V dc/ 35mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max

RS kataloški broj:: 161-9869robna marka: TRACOPOWERProizvođački broj:: TMV 1215DEN
brand-logo
Prikaži sve u DC-DC Converters

Tehnička dokumentacija

Tehnički podaci

Output Voltage

±15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

35mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 7

Isolation Voltage

3kV ac

Width

7.5mm

Depth

12.5mm

Length

22mm

Series

TMV-EN

Load Regulation

±10%

Minimum Temperature

-25°C

Medical Approved

No

Efficiency

75%

Maximum Temperature

+85°C

Standards Met

EN 60950-1

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV-EN Series

The Traco TMV-EN Series is a family of 1W single/dual output semi-regulated DC/DC converters with an ultra- miniature design and high input/output isolation of 6000Vdc. These semi-regulated DC/DC converters are ideal for use within power drivers where unregulated DC/DC converters do not meet the input voltage range at load change. The TMV-EN series is ideal for applications such as distributed power systems, mixed analog/digital subsystems, portable test equipments, local power networks and battery backed systems.

Approvals

CB, CSA

Standards

IEC/EN 60950-1, UL 60950-1, CSA C22.2 No. 60950-1-03

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

€ 172,83

€ 172,83 1 Tube of 10 (bez PDV-a)

€ 202,21

€ 202,21 1 Tube of 10 (s PDV-om)

TRACOPOWER TMV-EN DC-DC Converter, ±15V dc/ 35mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max

€ 172,83

€ 172,83 1 Tube of 10 (bez PDV-a)

€ 202,21

€ 202,21 1 Tube of 10 (s PDV-om)

TRACOPOWER TMV-EN DC-DC Converter, ±15V dc/ 35mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4€ 172,83
5+€ 170,05

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Output Voltage

±15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

35mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 7

Isolation Voltage

3kV ac

Width

7.5mm

Depth

12.5mm

Length

22mm

Series

TMV-EN

Load Regulation

±10%

Minimum Temperature

-25°C

Medical Approved

No

Efficiency

75%

Maximum Temperature

+85°C

Standards Met

EN 60950-1

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV-EN Series

The Traco TMV-EN Series is a family of 1W single/dual output semi-regulated DC/DC converters with an ultra- miniature design and high input/output isolation of 6000Vdc. These semi-regulated DC/DC converters are ideal for use within power drivers where unregulated DC/DC converters do not meet the input voltage range at load change. The TMV-EN series is ideal for applications such as distributed power systems, mixed analog/digital subsystems, portable test equipments, local power networks and battery backed systems.

Approvals

CB, CSA

Standards

IEC/EN 60950-1, UL 60950-1, CSA C22.2 No. 60950-1-03

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više