TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 10512, 5/±12V dc, 1.2 A, 120 mA, 10W, Triple Output, 100

RS kataloški broj:: 208-1168robna marka: TRACOPOWERProizvođački broj:: TPM 10512
brand-logo
Prikaži sve u Switching Power Supplies

Tehnička dokumentacija

Tehnički podaci

Output Voltage

5/±12V dc

Output Current

1.2 A, 120 mA

Power Rating

10W

Number of Outputs

3

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

76mm

Width

50.8mm

Depth

22.7mm

Efficiency

55 → 85%

Minimum Temperature

-25°C

Weight

150g

Maximum Temperature

+70°C

Zemlja podrijetla

Germany

Cijena na upit

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 10512, 5/±12V dc, 1.2 A, 120 mA, 10W, Triple Output, 100

Cijena na upit

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 10512, 5/±12V dc, 1.2 A, 120 mA, 10W, Triple Output, 100

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Output Voltage

5/±12V dc

Output Current

1.2 A, 120 mA

Power Rating

10W

Number of Outputs

3

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

76mm

Width

50.8mm

Depth

22.7mm

Efficiency

55 → 85%

Minimum Temperature

-25°C

Weight

150g

Maximum Temperature

+70°C

Zemlja podrijetla

Germany