TRACOPOWER TSR 1E DC-DC Converter, 5V dc/ 1000mA Output, 7 → 36 V dc Input, 5W, Through Hole, +85°C Max Temp

Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
7 → 36 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
1000mA
Mounting Type
Through Hole
Isolated
No
Number of Outputs
1
Package
SIP
Width
7.5mm
Depth
10.2mm
Length
11.6mm
Series
TSR 1E
Load Regulation
0.015
Minimum Temperature
-40°C
Efficiency
0.92
Maximum Temperature
+85°C
Zemlja podrijetla
China
€ 6,07
€ 6,07 Each (bez PDV-a)
€ 7,10
€ 7,10 Each (s PDV-om)
1
€ 6,07
€ 6,07 Each (bez PDV-a)
€ 7,10
€ 7,10 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 6,07 |
5+ | € 5,95 |
Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
7 → 36 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
1000mA
Mounting Type
Through Hole
Isolated
No
Number of Outputs
1
Package
SIP
Width
7.5mm
Depth
10.2mm
Length
11.6mm
Series
TSR 1E
Load Regulation
0.015
Minimum Temperature
-40°C
Efficiency
0.92
Maximum Temperature
+85°C
Zemlja podrijetla
China