TRACOPOWER Switching Regulator, Through Hole, 1.8V dc Output Voltage, 4.6 → 36V dc Input Voltage, 2A Output

RS kataloški broj:: 166-6148robna marka: TRACOPOWERProizvođački broj:: TSR 2-2418
brand-logo
Prikaži sve u Switching Regulators

Tehnička dokumentacija

Tehnički podaci

Output Voltage

1.8V dc

Output Current

2A

Input Voltage

4.6 → 36V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

82%

Ripple And Noise

50mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

TSR 2

Line Regulation

Maximum of 0.5%

Load Regulation

Maximum of 1%

Length

14mm

Maximum Input Current

1mA

Width

7.5mm

Depth

10.1mm

Switching Frequency Range

410kHz

Weight

2.6g

MTBF

13520000h

Rated Output Power

2W

Power Signal Conversion Type

DC-DC

Standards Met

IEC/EN 60950-1, MIL-STD-810F, UL 60950-1, UL 94 V-0

Protection Features

Over Temperature Protection, Overload Protection, Short Circuit Protection

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Tracopower 2A Step-Down Switching Regulator, TSR 2 Series

New and advanced ultra-compact range of SIP packaged step down regulators from Tracopower. The TSR 2 series offers a direct drop-in upgrade to the antiquated LMxx series. Boasting up to 96% efficiency without the need for extra heat dissipation such as a heat sink.
Another main benefit of the TSR 2 series is the significant advantage of using switching regulators over linear variants. Benefits for making the transition include better output accuracy and a lower standby current.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

KM 364,19

KM 364,19 1 Tube of 10 (bez PDV-a)

KM 426,10

KM 426,10 1 Tube of 10 (s PDV-om)

TRACOPOWER Switching Regulator, Through Hole, 1.8V dc Output Voltage, 4.6 → 36V dc Input Voltage, 2A Output

KM 364,19

KM 364,19 1 Tube of 10 (bez PDV-a)

KM 426,10

KM 426,10 1 Tube of 10 (s PDV-om)

TRACOPOWER Switching Regulator, Through Hole, 1.8V dc Output Voltage, 4.6 → 36V dc Input Voltage, 2A Output
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4KM 364,19
5+KM 358,32

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Output Voltage

1.8V dc

Output Current

2A

Input Voltage

4.6 → 36V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

82%

Ripple And Noise

50mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

TSR 2

Line Regulation

Maximum of 0.5%

Load Regulation

Maximum of 1%

Length

14mm

Maximum Input Current

1mA

Width

7.5mm

Depth

10.1mm

Switching Frequency Range

410kHz

Weight

2.6g

MTBF

13520000h

Rated Output Power

2W

Power Signal Conversion Type

DC-DC

Standards Met

IEC/EN 60950-1, MIL-STD-810F, UL 60950-1, UL 94 V-0

Protection Features

Over Temperature Protection, Overload Protection, Short Circuit Protection

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Tracopower 2A Step-Down Switching Regulator, TSR 2 Series

New and advanced ultra-compact range of SIP packaged step down regulators from Tracopower. The TSR 2 series offers a direct drop-in upgrade to the antiquated LMxx series. Boasting up to 96% efficiency without the need for extra heat dissipation such as a heat sink.
Another main benefit of the TSR 2 series is the significant advantage of using switching regulators over linear variants. Benefits for making the transition include better output accuracy and a lower standby current.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više