Transcend USB 3.1 External Memory Card Reader for Compact Flash & SD Memory Cards

RS kataloški broj:: 186-3399robna marka: TranscendProizvođački broj:: TS-RDF8K2Distrelec broj artikla: 30226563
brand-logo
Prikaži sve u Memory Card Readers

Tehnička dokumentacija

Tehnički podaci

Installation Type

External

Computer Interface

USB 3.1

Card Types

MicroSD, SD, MMC, Compact Flash

Dimensions

67.6 x 45 x 15.2mm

Weight

32g

Height

15.2mm

Length

67.6mm

Width

45mm

Zemlja podrijetla

Taiwan, Province Of China

KM 81,77

KM 81,77 Each (bez PDV-a)

KM 95,67

KM 95,67 Each (s PDV-om)

Transcend USB 3.1 External Memory Card Reader for Compact Flash & SD Memory Cards

KM 81,77

KM 81,77 Each (bez PDV-a)

KM 95,67

KM 95,67 Each (s PDV-om)

Transcend USB 3.1 External Memory Card Reader for Compact Flash & SD Memory Cards

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Installation Type

External

Computer Interface

USB 3.1

Card Types

MicroSD, SD, MMC, Compact Flash

Dimensions

67.6 x 45 x 15.2mm

Weight

32g

Height

15.2mm

Length

67.6mm

Width

45mm

Zemlja podrijetla

Taiwan, Province Of China