Transcend MSA370 mSATA 64 GB Internal SSD Hard Drive

RS kataloški broj:: 124-9695robna marka: TranscendProizvođački broj:: TS64GMSA370
brand-logo
Prikaži sve u Hard Drives

Tehnička dokumentacija

Tehnički podaci

Model

MSA370

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

MSATA

Industrial

Yes

Interface

SATA III

Capacity

64 GB

Nand Type

MLC

Temperature Range

0 → +70°C

Dimensions

50.8 x 29.85 x 4.85mm

Length

50.8mm

Width

29.85mm

Height

4.85mm

Weight

8g

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Transcend SATA III MSA370 mSATA SSD

Transcend SATA III 6 Gbit/s MSA370 mSATA SSDs delivers a fast performance and long-term reliability. The compact mSATA form factor makes it perfect for use in space-restricted portable devices such as Ultrabooks, tablet PCs, and slim servers

Solid State Drives

Možda će vas interesovati
InnoDisk 3ME4 mSATA 64 GB Internal SSD
KM 868,66Each (bez PDV-a)
Transcend MSA630 mSATA 64 GB Internal SSD Drive
Cijena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Transcend MSA370 mSATA 64 GB Internal SSD Hard Drive

Cijena na upit

Transcend MSA370 mSATA 64 GB Internal SSD Hard Drive
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
InnoDisk 3ME4 mSATA 64 GB Internal SSD
KM 868,66Each (bez PDV-a)
Transcend MSA630 mSATA 64 GB Internal SSD Drive
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Model

MSA370

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

MSATA

Industrial

Yes

Interface

SATA III

Capacity

64 GB

Nand Type

MLC

Temperature Range

0 → +70°C

Dimensions

50.8 x 29.85 x 4.85mm

Length

50.8mm

Width

29.85mm

Height

4.85mm

Weight

8g

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Transcend SATA III MSA370 mSATA SSD

Transcend SATA III 6 Gbit/s MSA370 mSATA SSDs delivers a fast performance and long-term reliability. The compact mSATA form factor makes it perfect for use in space-restricted portable devices such as Ultrabooks, tablet PCs, and slim servers

Solid State Drives

Možda će vas interesovati
InnoDisk 3ME4 mSATA 64 GB Internal SSD
KM 868,66Each (bez PDV-a)
Transcend MSA630 mSATA 64 GB Internal SSD Drive
Cijena na upitEach (bez PDV-a)