Trumeter Digital Panel Ammeter DC, LCD Display 4-Digits ±2 %

RS kataloški broj:: 553-771robna marka: TrumeterProizvođački broj:: APMDCMA72-TW
brand-logo
Prikaži sve u Ammeters

Tehnička dokumentacija

Tehnički podaci

Current Type

DC

Cutout Height

68mm

Cutout Width

68mm

Depth

49.77mm

Meter Accuracy

±2 %

Minimum Temperature

0°C

Maximum Temperature

+50°C

Detalji o proizvodu

DC Analogue Effect Digital Ammeter

Analogue Effect Digital Ammeters & Voltmeters

Innovative LCD-based simulated moving coil meters, offering a 40 segment analogue indication with 3 3/4 digit display and unit of measurement symbol.

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Trumeter Digital Panel Ammeter DC, LCD Display 4-Digits ±2 %

Cijena na upit

Trumeter Digital Panel Ammeter DC, LCD Display 4-Digits ±2 %
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Current Type

DC

Cutout Height

68mm

Cutout Width

68mm

Depth

49.77mm

Meter Accuracy

±2 %

Minimum Temperature

0°C

Maximum Temperature

+50°C

Detalji o proizvodu

DC Analogue Effect Digital Ammeter

Analogue Effect Digital Ammeters & Voltmeters

Innovative LCD-based simulated moving coil meters, offering a 40 segment analogue indication with 3 3/4 digit display and unit of measurement symbol.

You may be interested in