Tufnol Brown Plastic Sheet, 590mm x 285mm x 12mm, Phenolic Resin, Kraft Paper
Tehnička dokumentacija
Tehnički podaci
Proizvođač
TufnolForm
Full
Boja
Brown
Length
590mm
Width
285mm
Thickness
12mm
Material
SRBP
Laminated
Yes
Density
1.36g/cm³
Water Absorption
0.01
Thermal Conductivity
0.26W/mK
Laminate Material
Phenolic Resin, Kraft Paper
Maximum Operating Temperature
+120°C
Cross Breaking Strength
175MPa
Impact Strength
2.7kJ/m²
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Tufnol®, Kite Brand. SRBP Sheet : Synthetic Resin Bonded Paper
Kite Brand meets BS2572 Type P3 (EN60893 type PF CP 206) equivalent to the former BS5102 Type 1 and BS1137 Type 1, which have been widely used in the electrical industry for many years.
€ 149,28
€ 149,28 1 mnoštvo od 1 (bez PDV-a)
€ 186,60
€ 186,60 1 mnoštvo od 1 (s PDV-om)
1
€ 149,28
€ 149,28 1 mnoštvo od 1 (bez PDV-a)
€ 186,60
€ 186,60 1 mnoštvo od 1 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | jedinična cijena |
---|---|
1 - 2 | € 149,28 |
3 - 5 | € 140,81 |
6 - 11 | € 138,87 |
12+ | € 131,37 |
Tehnička dokumentacija
Tehnički podaci
Proizvođač
TufnolForm
Full
Boja
Brown
Length
590mm
Width
285mm
Thickness
12mm
Material
SRBP
Laminated
Yes
Density
1.36g/cm³
Water Absorption
0.01
Thermal Conductivity
0.26W/mK
Laminate Material
Phenolic Resin, Kraft Paper
Maximum Operating Temperature
+120°C
Cross Breaking Strength
175MPa
Impact Strength
2.7kJ/m²
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Tufnol®, Kite Brand. SRBP Sheet : Synthetic Resin Bonded Paper
Kite Brand meets BS2572 Type P3 (EN60893 type PF CP 206) equivalent to the former BS5102 Type 1 and BS1137 Type 1, which have been widely used in the electrical industry for many years.