Tufnol Brown Plastic Sheet, 590mm x 285mm x 25mm, Phenolic Resin, Weave Cotton
Tehnička dokumentacija
Tehnički podaci
Brand
TufnolColour
Brown
Form
Full
Length
590mm
Width
285mm
Thickness
25mm
Material
SRBF
Laminated
Yes
Density
1.36g/cm³
Thermal Conductivity
0.37W/mK
Laminate Material
Phenolic Resin, Weave Cotton
Maximum Operating Temperature
+120°C
Cross Breaking Strength
150MPa
Impact Strength
8.6kJ/m²
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Tufnol®, Carp & Whale Brand. SRBF Sheet : Synthetic Resin Bonded Fabric
Standards
Carp: EN60893 type PF CC 305, Whale: EN60893 type PF CC 203
RSD 78.770
RSD 78.770 1 Lot of 1 (bez PDV-a)
RSD 94.524
RSD 94.524 1 Lot of 1 (s PDV-om)
1
RSD 78.770
RSD 78.770 1 Lot of 1 (bez PDV-a)
RSD 94.524
RSD 94.524 1 Lot of 1 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 2 | RSD 78.770 |
3 - 5 | RSD 74.304 |
6 - 11 | RSD 73.281 |
12+ | RSD 69.317 |
Tehnička dokumentacija
Tehnički podaci
Brand
TufnolColour
Brown
Form
Full
Length
590mm
Width
285mm
Thickness
25mm
Material
SRBF
Laminated
Yes
Density
1.36g/cm³
Thermal Conductivity
0.37W/mK
Laminate Material
Phenolic Resin, Weave Cotton
Maximum Operating Temperature
+120°C
Cross Breaking Strength
150MPa
Impact Strength
8.6kJ/m²
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Tufnol®, Carp & Whale Brand. SRBF Sheet : Synthetic Resin Bonded Fabric
Standards
Carp: EN60893 type PF CC 305, Whale: EN60893 type PF CC 203