Sicos Block-Style Proximity Sensor, 35 mm Detection, PNP Output, 10 → 30 V dc, IP68

RS kataloški broj:: 362-3808robna marka: Turck BannerProizvođački broj:: NI35U-CK40-AP6X2-H1141
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Turck Banner

Body Style

Block

Output Type

PNP

Detection Range

35 mm

Terminal Type

M12 Connector

IP Rating

IP68

Supply Voltage

10 → 30 V dc

Length

65mm

Width

40mm

Depth

40mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

200 mA

Maximum Switching Frequency

250Hz

Housing Material

PBT, Plastic

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Detalji o proizvodu

Stubby Cube

Uprox Range

Možda će vas zanimati

Cijena na upit

Sicos Block-Style Proximity Sensor, 35 mm Detection, PNP Output, 10 → 30 V dc, IP68

Cijena na upit

Sicos Block-Style Proximity Sensor, 35 mm Detection, PNP Output, 10 → 30 V dc, IP68

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Turck Banner

Body Style

Block

Output Type

PNP

Detection Range

35 mm

Terminal Type

M12 Connector

IP Rating

IP68

Supply Voltage

10 → 30 V dc

Length

65mm

Width

40mm

Depth

40mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

200 mA

Maximum Switching Frequency

250Hz

Housing Material

PBT, Plastic

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Detalji o proizvodu

Stubby Cube

Uprox Range

Možda će vas zanimati