Tehnička dokumentacija
Tehnički podaci
Brand
TurckNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
B
Body Orientation
Straight
Voltage Rating
250.0 V
Mating Type
Threaded
Housing Material
Nylon
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Zemlja podrijetla
Germany
Detalji o proizvodu
Turck Eurofast Connectors
Complete and professional range of IP67/68 Turck sensor connectors. VBRS, WFKD, WFKFDH, WFS and WFSFDH series are available. Turck sensor connectors are available in a straight or right angle body orientation.
Turck Minifast Series
KM 120,77
KM 120,77 Each (bez PDV-a)
KM 141,30
KM 141,30 Each (s PDV-om)
1
KM 120,77
KM 120,77 Each (bez PDV-a)
KM 141,30
KM 141,30 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 120,77 |
5+ | KM 118,78 |
Tehnička dokumentacija
Tehnički podaci
Brand
TurckNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
B
Body Orientation
Straight
Voltage Rating
250.0 V
Mating Type
Threaded
Housing Material
Nylon
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Zemlja podrijetla
Germany
Detalji o proizvodu
Turck Eurofast Connectors
Complete and professional range of IP67/68 Turck sensor connectors. VBRS, WFKD, WFKFDH, WFS and WFSFDH series are available. Turck sensor connectors are available in a straight or right angle body orientation.