Tehnička dokumentacija
Tehnički podaci
Brand
TurckThread Size
M30
Sensor Technology
Capacitive
Body Style
Threaded Barrel
Detection Range
10 mm
Output Function
NC
Digital Switching Output Type
2-Wire
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
20 → 250 V ac
IP Rating
IP67
Length
60mm
Mounting Type
Flush
Housing Material
Plastic
Width
40mm
Minimum Operating Temperature
-25°C
Maximum ac Voltage
250V
Shielding
Shielded
Maximum Switching Frequency
20Hz
Switching Current
500 mA
Reverse Polarity Protection
No
Switching Frequency
20 Hz
Maximum Operating Temperature
+70°C
Zemlja podrijetla
Germany
Detalji o proizvodu
BC Series Plastic Threaded Barrel
Turck Banner BC series capacitive sensors with a cylindrical plastic threaded body feature high switching distances. Sensors are available in M12, M18 or M30 with a connection cable or an M12x1 male connector.
Turck Banner
RSD 64.458
RSD 64.458 Each (bez PDV-a)
RSD 77.349
RSD 77.349 Each (s PDV-om)
1
RSD 64.458
RSD 64.458 Each (bez PDV-a)
RSD 77.349
RSD 77.349 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
TurckThread Size
M30
Sensor Technology
Capacitive
Body Style
Threaded Barrel
Detection Range
10 mm
Output Function
NC
Digital Switching Output Type
2-Wire
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
20 → 250 V ac
IP Rating
IP67
Length
60mm
Mounting Type
Flush
Housing Material
Plastic
Width
40mm
Minimum Operating Temperature
-25°C
Maximum ac Voltage
250V
Shielding
Shielded
Maximum Switching Frequency
20Hz
Switching Current
500 mA
Reverse Polarity Protection
No
Switching Frequency
20 Hz
Maximum Operating Temperature
+70°C
Zemlja podrijetla
Germany
Detalji o proizvodu
BC Series Plastic Threaded Barrel
Turck Banner BC series capacitive sensors with a cylindrical plastic threaded body feature high switching distances. Sensors are available in M12, M18 or M30 with a connection cable or an M12x1 male connector.