Turck Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NAMUR, 8.2 V dc

RS kataloški broj:: 819-3144robna marka: TurckProizvođački broj:: Bi5-EM18-Y1X-H1141
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Digital Switching Output Type

NAMUR

Connection Type

M12

Supply Voltage

8.2 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Non-Flush

Maximum dc Voltage

8.2V

Minimum Operating Temperature

-25°C

Hazardous Area Certification

ATEX

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

1.2 mA

Switching Frequency

1 kHz

Series

BI 5

Maximum Operating Temperature

+70°C

Zemlja podrijetla

Germany

Detalji o proizvodu

M18 DIN Standard Threaded Barrel Sensors

Stainless Steel Barrel

Informacije o stanju skladišta trenutno nisu dostupne.

KM 333,44

KM 333,44 Each (bez PDV-a)

KM 390,13

KM 390,13 Each (s PDV-om)

Turck Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NAMUR, 8.2 V dc

KM 333,44

KM 333,44 Each (bez PDV-a)

KM 390,13

KM 390,13 Each (s PDV-om)

Turck Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NAMUR, 8.2 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Digital Switching Output Type

NAMUR

Connection Type

M12

Supply Voltage

8.2 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Non-Flush

Maximum dc Voltage

8.2V

Minimum Operating Temperature

-25°C

Hazardous Area Certification

ATEX

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

1.2 mA

Switching Frequency

1 kHz

Series

BI 5

Maximum Operating Temperature

+70°C

Zemlja podrijetla

Germany

Detalji o proizvodu

M18 DIN Standard Threaded Barrel Sensors

Stainless Steel Barrel