Turck Barrel-Style Proximity Sensor, M12, 8 mm Detection, NO Output, 10 → 30 V dc, IP67

RS kataloški broj:: 837-5529robna marka: TurckProizvođački broj:: NI 8-M18-AP6X-H1141
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Turck

Body Style

Barrel

Thread Size

M12

Output Type

NO

Detection Range

8 mm

Terminal Type

M12 Connector

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

52mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

≤200 mA

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Housing Material

Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Zemlja podrijetla

Mexico

Cijena na upit

Turck Barrel-Style Proximity Sensor, M12, 8 mm Detection, NO Output, 10 → 30 V dc, IP67

Cijena na upit

Turck Barrel-Style Proximity Sensor, M12, 8 mm Detection, NO Output, 10 → 30 V dc, IP67

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Turck

Body Style

Barrel

Thread Size

M12

Output Type

NO

Detection Range

8 mm

Terminal Type

M12 Connector

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

52mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

≤200 mA

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Housing Material

Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Zemlja podrijetla

Mexico