UCE 85dB Through Hole Continuous Piezo Buzzer, 12 (Dia.) x 9.5mm, 4V dc Min, 8V dc Max

RS kataloški broj:: 228-1627robna marka: UCEProizvođački broj:: UCM 1206X
Prikaži sve u Piezo Buzzers

Tehnička dokumentacija

Tehnički podaci

Brand

UCE

Mounting Type

Through Hole

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

8V dc

Sound Level

85dB

Tone Type

Continuous

Diameter

12mm

Height

9.5mm

Dimensions

12 (Dia.) x 9.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Maximum Frequency

2.6kHz

Minimum Frequency

2000Hz

Supply Current

30mA

Cijena na upit

UCE 85dB Through Hole Continuous Piezo Buzzer, 12 (Dia.) x 9.5mm, 4V dc Min, 8V dc Max

Cijena na upit

UCE 85dB Through Hole Continuous Piezo Buzzer, 12 (Dia.) x 9.5mm, 4V dc Min, 8V dc Max

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

UCE

Mounting Type

Through Hole

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

8V dc

Sound Level

85dB

Tone Type

Continuous

Diameter

12mm

Height

9.5mm

Dimensions

12 (Dia.) x 9.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Maximum Frequency

2.6kHz

Minimum Frequency

2000Hz

Supply Current

30mA