Tehnička dokumentacija
Tehnički podaci
Brand
United AutomationSpeed Settings
Infinitely Variable
Maximum Current
15A
Supply Voltage
110 V ac
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
VAC2-15E 15A Fan Speed Controller
These variable phase angle regulators are robust, compact and enclosed units for 230V or 110V up to 15A single phase mains driven inductive loads, such as induction motors, fans & pumps. They give fully adjustable voltage outputs from zero to maximum. A version (/S) of these controllers also incorporate an OFF switch when the potentiometer is fully anti-clockwise.
The controller has an integral RC Snubber network for control of inductive loads.
Minimum Set Speed adjuster (at the rear) allows the designer/installer to fix a minimum output voltage level to prevent a motor being driven too slow.
RSD 12.787
RSD 12.787 Each (bez PDV-a)
RSD 15.344
RSD 15.344 Each (s PDV-om)
1
RSD 12.787
RSD 12.787 Each (bez PDV-a)
RSD 15.344
RSD 15.344 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 12.787 |
5 - 9 | RSD 12.736 |
10 - 24 | RSD 12.733 |
25+ | RSD 12.153 |
Tehnička dokumentacija
Tehnički podaci
Brand
United AutomationSpeed Settings
Infinitely Variable
Maximum Current
15A
Supply Voltage
110 V ac
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
VAC2-15E 15A Fan Speed Controller
These variable phase angle regulators are robust, compact and enclosed units for 230V or 110V up to 15A single phase mains driven inductive loads, such as induction motors, fans & pumps. They give fully adjustable voltage outputs from zero to maximum. A version (/S) of these controllers also incorporate an OFF switch when the potentiometer is fully anti-clockwise.
The controller has an integral RC Snubber network for control of inductive loads.
Minimum Set Speed adjuster (at the rear) allows the designer/installer to fix a minimum output voltage level to prevent a motor being driven too slow.