Vega VEGAPULS 11 Series Radar Level Sensor, 4-20mA Output, 1.5"" G/BSP Thread, PVDF Body

RS kataloški broj:: 206-7069robna marka: VegaProizvođački broj:: PS11.GMB
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Vega

Device Type

Radar

Mounting Type

1.5" G/BSP Thread

Mounting Type

1.5"" G/BSP Thread

Switch Output

4-20mA

Body Material

PVDF

Cable Length

8m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

35V

Maximum Current

20 mA

Maximum Pressure

3bar

Gasket Material

FKM

For Use With

Liquids/solids

Series

VEGAPULS 11

Interface

Bluetooth

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Vega VEGAPULS 11 Series Radar Level Sensor, 4-20mA Output, 1.5"" G/BSP Thread, PVDF Body

Cijena na upit

Vega VEGAPULS 11 Series Radar Level Sensor, 4-20mA Output, 1.5"" G/BSP Thread, PVDF Body
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Vega

Device Type

Radar

Mounting Type

1.5" G/BSP Thread

Mounting Type

1.5"" G/BSP Thread

Switch Output

4-20mA

Body Material

PVDF

Cable Length

8m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

35V

Maximum Current

20 mA

Maximum Pressure

3bar

Gasket Material

FKM

For Use With

Liquids/solids

Series

VEGAPULS 11

Interface

Bluetooth

Zemlja podrijetla

Germany