Vega VEGAPULS C21 Series Radar Level Sensor, 4-20mA Output, 1.5" G/BSP Thread, PVDF Body, ATEX-Rated

RS kataloški broj:: 206-7073brend: VegaProizvođački broj:: RA - 222 2E8
brand-logo
Prikaži sve u Level Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Vega

Device Type

Radar

Mounting Type

1.5" G/BSP Thread

Switch Output

4-20mA

Body Material

PVDF

Cable Length

5m

Communication Protocol

Hart

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

35V

Maximum Current

20 mA

Maximum Pressure

3bar

Gasket Material

FKM

For Use With

Liquids/solids

Hazardous Area Certification

ATEX

Series

VEGAPULS C21

Interface

Bluetooth

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Vega VEGAPULS C21 Series Radar Level Sensor, 4-20mA Output, 1.5" G/BSP Thread, PVDF Body, ATEX-Rated

Cena na upit

Vega VEGAPULS C21 Series Radar Level Sensor, 4-20mA Output, 1.5" G/BSP Thread, PVDF Body, ATEX-Rated
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Vega

Device Type

Radar

Mounting Type

1.5" G/BSP Thread

Switch Output

4-20mA

Body Material

PVDF

Cable Length

5m

Communication Protocol

Hart

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

35V

Maximum Current

20 mA

Maximum Pressure

3bar

Gasket Material

FKM

For Use With

Liquids/solids

Hazardous Area Certification

ATEX

Series

VEGAPULS C21

Interface

Bluetooth

Zemlja podrijetla

Germany