Vega VEGATRENN 149A EX Series Sensor Level Probe, DIN Rail, ATEX-Rated

RS kataloški broj:: 768-2072brend: VegaProizvođački broj:: TRENN149AEX.X
brand-logo
Prikaži sve u Level Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Vega

Device Type

Sensor

Mounting Type

DIN Rail

Maximum Current

20 mA

Series

VEGATRENN 149A EX

Hazardous Area Certification

ATEX

Zemlja podrijetla

Germany

Detalji o proizvodu

VEGATRENN 149A EX

VEGATRENN 149A EX is a safe power supply a well as a signal transmitter. It is used for galvanic separation of EX approved 4→20 mA HART® sensors in hazardous areas. It can be used in all industries with Ex applications.

You may be interested in
Vega Galvanic Isolator, Current Input
RSD 47.090Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Vega VEGATRENN 149A EX Series Sensor Level Probe, DIN Rail, ATEX-Rated

P.O.A.

Vega VEGATRENN 149A EX Series Sensor Level Probe, DIN Rail, ATEX-Rated
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in
Vega Galvanic Isolator, Current Input
RSD 47.090Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Vega

Device Type

Sensor

Mounting Type

DIN Rail

Maximum Current

20 mA

Series

VEGATRENN 149A EX

Hazardous Area Certification

ATEX

Zemlja podrijetla

Germany

Detalji o proizvodu

VEGATRENN 149A EX

VEGATRENN 149A EX is a safe power supply a well as a signal transmitter. It is used for galvanic separation of EX approved 4→20 mA HART® sensors in hazardous areas. It can be used in all industries with Ex applications.

You may be interested in
Vega Galvanic Isolator, Current Input
RSD 47.090Each (bez PDV-a)