Vent-Axia Automatic Metal 1.25kW Hand Dryer, 160mm x 225mm x 275mm

RS kataloški broj:: 921-1701brend: Vent-AxiaProizvođački broj:: Easy Dry 1.25KW Metal
brand-logo
Prikaži sve u Hand Dryers

Tehnička dokumentacija

Tehnički podaci

Case Material

Metal

Supply Voltage

220 → 240V ac

Automatic/Manual

Automatic

Power Rating

1.25kW

Depth

160mm

Height

225mm

Width

275mm

Zemlja podrijetla

China

Detalji o proizvodu

Vent Axia Easy Dry range of Hand Dryers

An economical ABS or Metal covered automatic dryer, designed for use in applications where good performance linked with price sensitivity is of paramount importance.

Approvals

GS

Hand Dryers

Možda će vas interesovati

Cena na upit

Vent-Axia Automatic Metal 1.25kW Hand Dryer, 160mm x 225mm x 275mm

Cena na upit

Vent-Axia Automatic Metal 1.25kW Hand Dryer, 160mm x 225mm x 275mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Case Material

Metal

Supply Voltage

220 → 240V ac

Automatic/Manual

Automatic

Power Rating

1.25kW

Depth

160mm

Height

225mm

Width

275mm

Zemlja podrijetla

China

Detalji o proizvodu

Vent Axia Easy Dry range of Hand Dryers

An economical ABS or Metal covered automatic dryer, designed for use in applications where good performance linked with price sensitivity is of paramount importance.

Approvals

GS

Hand Dryers

Možda će vas interesovati