Veracity Network range extender CCTV Transmission & Receiving Transreceiver for use with Cameras

RS kataloški broj:: 148-6881robna marka: VeracityProizvođački broj:: VLS-1P-C
brand-logo
Prikaži sve u CCTV Accessories

Tehnička dokumentacija

Tehnički podaci

Type

Network range extender

For Use With

Cameras

Supply Voltage

20 → 28 V, 8 → 57V

Depth

23.0 mm

Height

120.0 mm

Width

36.0mm

Accessory Type

Network range extender

Informacije o stanju skladišta trenutno nisu dostupne.

KM 979,76

KM 979,76 Each (bez PDV-a)

KM 1.146,32

KM 1.146,32 Each (s PDV-om)

Veracity Network range extender CCTV Transmission & Receiving Transreceiver for use with Cameras

KM 979,76

KM 979,76 Each (bez PDV-a)

KM 1.146,32

KM 1.146,32 Each (s PDV-om)

Veracity Network range extender CCTV Transmission & Receiving Transreceiver for use with Cameras
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Type

Network range extender

For Use With

Cameras

Supply Voltage

20 → 28 V, 8 → 57V

Depth

23.0 mm

Height

120.0 mm

Width

36.0mm

Accessory Type

Network range extender