Vishay Single Layer Ceramic Capacitor (SLCC) 10nF 15kV dc -20 → +80% Y5U Dielectric, 715C, Screw Terminal +85°C

Tehnička dokumentacija
Tehnički podaci
Brand
VishayCapacitance
10nF
Voltage
15kV dc
Mounting Type
Screw Terminal
Series
715C
Tolerance
-20 → +80%
Dielectric
Y5U
Package/Case
0814
Diameter
45.7mm
Height
22.9mm
Dimensions
45.7 (Dia.) x 22.9mm
Suppression Class
Class II
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-30°C
Dissipation Factor
20 x 10^-3%
Terminal Type
Screw Terminal
Maximum Operating Temperature
+85°C
Zemlja podrijetla
Germany
Detalji o proizvodu
Vishay 715C DK Series
Vishay 715C DK series are high-voltage ceramic disc capacitors made from class2 ceramic and coated in an epoxy case. These single layer capacitors have low inductance and high insulation resistance and have a screw terminal mounting. Capacitance range 100 pF to 10 nF.
€ 97,19
€ 97,19 Each (bez PDV-a)
€ 113,71
€ 113,71 Each (s PDV-om)
Standard
1
€ 97,19
€ 97,19 Each (bez PDV-a)
€ 113,71
€ 113,71 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | € 97,19 |
5 - 9 | € 93,63 |
10 - 24 | € 92,47 |
25 - 49 | € 90,88 |
50+ | € 88,86 |
Tehnička dokumentacija
Tehnički podaci
Brand
VishayCapacitance
10nF
Voltage
15kV dc
Mounting Type
Screw Terminal
Series
715C
Tolerance
-20 → +80%
Dielectric
Y5U
Package/Case
0814
Diameter
45.7mm
Height
22.9mm
Dimensions
45.7 (Dia.) x 22.9mm
Suppression Class
Class II
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-30°C
Dissipation Factor
20 x 10^-3%
Terminal Type
Screw Terminal
Maximum Operating Temperature
+85°C
Zemlja podrijetla
Germany
Detalji o proizvodu
Vishay 715C DK Series
Vishay 715C DK series are high-voltage ceramic disc capacitors made from class2 ceramic and coated in an epoxy case. These single layer capacitors have low inductance and high insulation resistance and have a screw terminal mounting. Capacitance range 100 pF to 10 nF.