Tehnička dokumentacija
Tehnički podaci
Brand
VishayDiode Configuration
Common Cathode
Maximum Forward Current
250mA
Number of Elements per Chip
2
Mounting Type
Surface Mount
Maximum Reverse Voltage
70V
Package Type
SOT-23
Diode Technology
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Maximum Diode Capacitance
1.5pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
3.1mm
Width
1.43mm
Height
1.05mm
Dimensions
3.1 x 1.43 x 1.05mm
Zemlja podrijetla
China
Detalji o proizvodu
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor
RSD 11.757
RSD 7,838 komad (isporučivo u Reel) (bez PDV-a)
RSD 14.109
RSD 9,406 komad (isporučivo u Reel) (s PDV-om)
Proizvodno pakovanje (kolut)
1500
RSD 11.757
RSD 7,838 komad (isporučivo u Reel) (bez PDV-a)
RSD 14.109
RSD 9,406 komad (isporučivo u Reel) (s PDV-om)
Proizvodno pakovanje (kolut)
1500
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
VishayDiode Configuration
Common Cathode
Maximum Forward Current
250mA
Number of Elements per Chip
2
Mounting Type
Surface Mount
Maximum Reverse Voltage
70V
Package Type
SOT-23
Diode Technology
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Maximum Diode Capacitance
1.5pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
3.1mm
Width
1.43mm
Height
1.05mm
Dimensions
3.1 x 1.43 x 1.05mm
Zemlja podrijetla
China
Detalji o proizvodu
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end