Vishay, CNY65AYST DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD

RS kataloški broj:: 768-9281brend: VishayProizvođački broj:: CNY65AYST
brand-logo
Prikaži sve u Optocouplers

Tehnička dokumentacija

Tehnički podaci

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Input Current Type

DC

Typical Rise Time

2.4µs

Maximum Input Current

75 mA

Isolation Voltage

1390 V

Maximum Current Transfer Ratio

150%

Typical Fall Time

2.7µs

Detalji o proizvodu

Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor

Optocouplers, Vishay Semiconductor

Cena na upit

Vishay, CNY65AYST DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD
Odaberite vrstu pakovanja

Cena na upit

Vishay, CNY65AYST DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Input Current Type

DC

Typical Rise Time

2.4µs

Maximum Input Current

75 mA

Isolation Voltage

1390 V

Maximum Current Transfer Ratio

150%

Typical Fall Time

2.7µs

Detalji o proizvodu

Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor

Optocouplers, Vishay Semiconductor