Vishay Bridge Rectifier, 1A, 400V, 4-Pin

RS kataloški broj:: 629-0237brend: VishayProizvođački broj:: DF04S-E3/77Distrelec Article No.: 30152183
brand-logo
Prikaži sve u Bridge Rectifiers

Tehnička dokumentacija

Tehnički podaci

Brand

Vishay

Peak Average Forward Current

1A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Surface Mount

Package Type

DF-S

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

8.51 x 6.5 x 3.3mm

Length

8.51mm

Height

3.3mm

Width

6.5mm

Distrelec Product Id

30152183

Detalji o proizvodu

Bridge Rectifiers for PCB Surface Mount, DFxxS Series, Vishay Semiconductor

Approvals

UL file E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
Vishay Bridge Rectifier, 1A, 400V, 4-Pin
P.O.A.komadno (u pakovanju od 5) (bez PDV-a)
Vishay Bridge Rectifier, 1A, 400V, 4-Pin
P.O.A.komadno (u pakovanju od 20) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 89

RSD 89 Each (bez PDV-a)

RSD 107

RSD 107 Each (s PDV-om)

Vishay Bridge Rectifier, 1A, 400V, 4-Pin

RSD 89

RSD 89 Each (bez PDV-a)

RSD 107

RSD 107 Each (s PDV-om)

Vishay Bridge Rectifier, 1A, 400V, 4-Pin
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 9RSD 89
10 - 49RSD 78
50 - 99RSD 73
100 - 249RSD 68
250+RSD 60

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
Vishay Bridge Rectifier, 1A, 400V, 4-Pin
P.O.A.komadno (u pakovanju od 5) (bez PDV-a)
Vishay Bridge Rectifier, 1A, 400V, 4-Pin
P.O.A.komadno (u pakovanju od 20) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Vishay

Peak Average Forward Current

1A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Surface Mount

Package Type

DF-S

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

8.51 x 6.5 x 3.3mm

Length

8.51mm

Height

3.3mm

Width

6.5mm

Distrelec Product Id

30152183

Detalji o proizvodu

Bridge Rectifiers for PCB Surface Mount, DFxxS Series, Vishay Semiconductor

Approvals

UL file E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
Vishay Bridge Rectifier, 1A, 400V, 4-Pin
P.O.A.komadno (u pakovanju od 5) (bez PDV-a)
Vishay Bridge Rectifier, 1A, 400V, 4-Pin
P.O.A.komadno (u pakovanju od 20) (bez PDV-a)