Tehnička dokumentacija
Tehnički podaci
Brand
VishayCapacitance
220pF
Voltage
10kV dc
Mounting Type
Through Hole
Series
HVCC
Tolerance
±20%
Diameter
9mm
Length
39mm
Dimensions
9 (Dia.) x 39mm
Suppression Class
Class II
Maximum Operating Temperature
+105°C
Tolerance Plus
+20%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-30°C
Terminal Type
Radial
Tolerance Minus
-20%
Capacitor Family
Single Layer
Tolerance (Minus)
-20%
Zemlja podrijetla
China
€ 8,38
€ 4,19 Each (In a Pack of 2) (bez PDV-a)
€ 9,80
€ 4,902 Each (In a Pack of 2) (s PDV-om)
2
€ 8,38
€ 4,19 Each (In a Pack of 2) (bez PDV-a)
€ 9,80
€ 4,902 Each (In a Pack of 2) (s PDV-om)
2
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
2 - 18 | € 4,19 | € 8,38 |
20 - 48 | € 3,69 | € 7,38 |
50 - 98 | € 3,02 | € 6,04 |
100 - 198 | € 2,91 | € 5,82 |
200+ | € 2,64 | € 5,28 |
Tehnička dokumentacija
Tehnički podaci
Brand
VishayCapacitance
220pF
Voltage
10kV dc
Mounting Type
Through Hole
Series
HVCC
Tolerance
±20%
Diameter
9mm
Length
39mm
Dimensions
9 (Dia.) x 39mm
Suppression Class
Class II
Maximum Operating Temperature
+105°C
Tolerance Plus
+20%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-30°C
Terminal Type
Radial
Tolerance Minus
-20%
Capacitor Family
Single Layer
Tolerance (Minus)
-20%
Zemlja podrijetla
China