Tehnička dokumentacija
Tehnički podaci
Brand
VishayInductance
3.3 μH
Maximum dc Current
6.8A
Package/Case
2225 (5664M)
Length
7.21mm
Depth
3.23mm
Automotive Standard
AEC-Q200
Shielded
Yes
Tolerance
20%
Series
IHLE2525
Inductor Construction
Shielded
Zemlja podrijetla
China
KM 1.916,68
KM 1,917 Each (On a Reel of 1000) (bez PDV-a)
KM 2.242,52
KM 2,243 Each (On a Reel of 1000) (s PDV-om)
1000
KM 1.916,68
KM 1,917 Each (On a Reel of 1000) (bez PDV-a)
KM 2.242,52
KM 2,243 Each (On a Reel of 1000) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1000
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
VishayInductance
3.3 μH
Maximum dc Current
6.8A
Package/Case
2225 (5664M)
Length
7.21mm
Depth
3.23mm
Automotive Standard
AEC-Q200
Shielded
Yes
Tolerance
20%
Series
IHLE2525
Inductor Construction
Shielded
Zemlja podrijetla
China