Vishay, ILD 217 DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

RS kataloški broj:: 505-7944robna marka: VishayProizvođački broj:: ILD 217
brand-logo
Prikaži sve u Optocouplers

Tehnička dokumentacija

Tehnički podaci

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.55V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Maximum Input Current

30 mA

Isolation Voltage

4000 V ac

Maximum Current Transfer Ratio

120%

Minimum Current Transfer Ratio

100 %

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

Vishay, ILD 217 DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

Vishay, ILD 217 DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.55V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Maximum Input Current

30 mA

Isolation Voltage

4000 V ac

Maximum Current Transfer Ratio

120%

Minimum Current Transfer Ratio

100 %

You may be interested in