Vishay MBB0207 Series Axial Thin Film Fixed Resistor 12kΩ ±1% 0.6W ±50ppm/°C

Tehnička dokumentacija
Tehnički podaci
Proizvođač
VishayResistance
12kΩ
Power Rating
0.6W
Tolerance
±1%
Technology
Thin Film
Series
MBB0207
Case Style
Conformal
Temperature Coefficient
±50ppm/°C
Termination Style
Axial
Dimensions
2.5 (Dia.) x 6.5mm
Length
6.5mm
Diameter
2.5mm
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Detalji o proizvodu
0.6W MBB 0207 Series (1kΩ → 10MΩ)
MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment
€ 5,00
€ 0,10 komadno (u pakiranju od 50) (bez PDV-a)
€ 6,25
€ 0,125 komadno (u pakiranju od 50) (s PDV-om)
Standard
50
€ 5,00
€ 0,10 komadno (u pakiranju od 50) (bez PDV-a)
€ 6,25
€ 0,125 komadno (u pakiranju od 50) (s PDV-om)
Standard
50
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | jedinična cijena | Po pakiranje |
---|---|---|
50 - 450 | € 0,10 | € 5,00 |
500+ | € 0,05 | € 2,50 |
Tehnička dokumentacija
Tehnički podaci
Proizvođač
VishayResistance
12kΩ
Power Rating
0.6W
Tolerance
±1%
Technology
Thin Film
Series
MBB0207
Case Style
Conformal
Temperature Coefficient
±50ppm/°C
Termination Style
Axial
Dimensions
2.5 (Dia.) x 6.5mm
Length
6.5mm
Diameter
2.5mm
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Detalji o proizvodu
0.6W MBB 0207 Series (1kΩ → 10MΩ)
MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment