Vishay MMB0207 120Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W

Tehnička dokumentacija
Tehnički podaci
Brand
VishayResistance
120Ω
Technology
Thin Film
Package/Case
Melf 0207
Tolerance
±1%
Power Rating
0.4W
Temperature Coefficient
±50ppm/°C
Series
MMB0207
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Detalji o proizvodu
MMB 0207 - Professional
Approvals
EN 140401-803
KM 8,80
KM 0,352 Each (In a Pack of 25) (bez PDV-a)
KM 10,30
KM 0,412 Each (In a Pack of 25) (s PDV-om)
Standard
25
KM 8,80
KM 0,352 Each (In a Pack of 25) (bez PDV-a)
KM 10,30
KM 0,412 Each (In a Pack of 25) (s PDV-om)
Standard
25
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
25 - 100 | KM 0,352 | KM 8,80 |
125 - 225 | KM 0,176 | KM 4,40 |
250 - 600 | KM 0,156 | KM 3,91 |
625+ | KM 0,137 | KM 3,42 |
Tehnička dokumentacija
Tehnički podaci
Brand
VishayResistance
120Ω
Technology
Thin Film
Package/Case
Melf 0207
Tolerance
±1%
Power Rating
0.4W
Temperature Coefficient
±50ppm/°C
Series
MMB0207
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Detalji o proizvodu
MMB 0207 - Professional
Approvals
EN 140401-803