Tehnička dokumentacija
Tehnički podaci
Brand
VishayDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
10.5V
Minimum Breakdown Voltage
6.45V
Mounting Type
Through Hole
Package Type
DO-15
Maximum Reverse Stand-off Voltage
5.8V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
57.1A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Dimensions
7.6 x 3.6 x 3.6mm
Maximum Reverse Leakage Current
1mA
Length
7.6mm
Height
3.6mm
Width
3.6mm
Test Current
10mA
Detalji o proizvodu
TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 600W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
RSD 1.594
RSD 79,687 komadno (u pakovanju od 20) (bez PDV-a)
RSD 1.912
RSD 95,624 komadno (u pakovanju od 20) (s PDV-om)
Standard
20
RSD 1.594
RSD 79,687 komadno (u pakovanju od 20) (bez PDV-a)
RSD 1.912
RSD 95,624 komadno (u pakovanju od 20) (s PDV-om)
Standard
20
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
20 - 180 | RSD 79,687 | RSD 1.594 |
200 - 480 | RSD 60,092 | RSD 1.202 |
500 - 980 | RSD 58,786 | RSD 1.176 |
1000+ | RSD 52,254 | RSD 1.045 |
Tehnička dokumentacija
Tehnički podaci
Brand
VishayDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
10.5V
Minimum Breakdown Voltage
6.45V
Mounting Type
Through Hole
Package Type
DO-15
Maximum Reverse Stand-off Voltage
5.8V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
57.1A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Dimensions
7.6 x 3.6 x 3.6mm
Maximum Reverse Leakage Current
1mA
Length
7.6mm
Height
3.6mm
Width
3.6mm
Test Current
10mA
Detalji o proizvodu