Tehnička dokumentacija
Tehnički podaci
Brand
VishayWidth_SC_PC
84.4mm
kvar 60Hz
25kvar
kvar 50Hz
22.9kvar
Capacitance
3 x 55.8µF
Maximum Operating Temperature
+65°C
Voltage
525V ac
Series
PHMKP
Mounting Type
Screw Mount
Height
340mm
Number of Phases
3
Tolerance Minus
-5%
Dielectric Material
Polypropylene
Weight
2.1kg
Tolerance Plus
+5%
Terminal Type
Screw
Zemlja podrijetla
Czech Republic
Detalji o proizvodu
Vishay PhMKP Series
The Vishay ESTA PhMKP series of power factor correction capacitors in cylindrical aluminium casing provide high kVAR / voltage combinations for use in low-voltage systems. The Vishay ESTA PhMKP capacitors are suitable for use in both standard PFC applications and in heavy-duty applications such as wind turbines.
The Vishay ESTA PhMKP capacitors are metallized polypropylene film capacitors with self-healing properties. The current carrying metal layer of an MKP capacitor is vaporised onto one side of the polypropylene film. Three winding elements are encapsulated in one aluminium casing and connected to form a true 3-phase capacitor.
€ 308,08
€ 308,08 Each (bez PDV-a)
€ 360,45
€ 360,45 Each (s PDV-om)
1
€ 308,08
€ 308,08 Each (bez PDV-a)
€ 360,45
€ 360,45 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
VishayWidth_SC_PC
84.4mm
kvar 60Hz
25kvar
kvar 50Hz
22.9kvar
Capacitance
3 x 55.8µF
Maximum Operating Temperature
+65°C
Voltage
525V ac
Series
PHMKP
Mounting Type
Screw Mount
Height
340mm
Number of Phases
3
Tolerance Minus
-5%
Dielectric Material
Polypropylene
Weight
2.1kg
Tolerance Plus
+5%
Terminal Type
Screw
Zemlja podrijetla
Czech Republic
Detalji o proizvodu
Vishay PhMKP Series
The Vishay ESTA PhMKP series of power factor correction capacitors in cylindrical aluminium casing provide high kVAR / voltage combinations for use in low-voltage systems. The Vishay ESTA PhMKP capacitors are suitable for use in both standard PFC applications and in heavy-duty applications such as wind turbines.
The Vishay ESTA PhMKP capacitors are metallized polypropylene film capacitors with self-healing properties. The current carrying metal layer of an MKP capacitor is vaporised onto one side of the polypropylene film. Three winding elements are encapsulated in one aluminium casing and connected to form a true 3-phase capacitor.