Vishay 250Ω Wire Wound Resistor 1W ±1% RS01A250R0FE12

RS kataloški broj:: 850-6736robna marka: VishayProizvođački broj:: RS01A250R0FE12
brand-logo
Prikaži sve u Through Hole Resistors

Tehnička dokumentacija

Tehnički podaci

Brand

Vishay

Resistance

250Ω

Power Rating

1W

Tolerance

±1%

Technology

Wire Wound

Series

RS

Temperature Coefficient

±20ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-65°C

Detalji o proizvodu

Vishay RS Series

Vishay RS series of wirewound resistors are a precision power axial lead resistor with a high temperature silicone coating. The RS series has a complete welded construction with copper-nickel alloy or nickel-chrome alloy element, depending on resistance value.

Silicone Coated Axial

Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati
Vishay 250Ω Metal Film Resistor 1W ±0.1% CPF1250R00BEE14
€ 1,591Each (In a Pack of 100) (bez PDV-a)

€ 7,16

€ 7,16 Each (bez PDV-a)

€ 8,38

€ 8,38 Each (s PDV-om)

Vishay 250Ω Wire Wound Resistor 1W ±1% RS01A250R0FE12

€ 7,16

€ 7,16 Each (bez PDV-a)

€ 8,38

€ 8,38 Each (s PDV-om)

Vishay 250Ω Wire Wound Resistor 1W ±1% RS01A250R0FE12

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 9€ 7,16
10 - 24€ 6,37
25 - 49€ 6,01
50 - 99€ 5,27
100+€ 4,83

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati
Vishay 250Ω Metal Film Resistor 1W ±0.1% CPF1250R00BEE14
€ 1,591Each (In a Pack of 100) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Vishay

Resistance

250Ω

Power Rating

1W

Tolerance

±1%

Technology

Wire Wound

Series

RS

Temperature Coefficient

±20ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-65°C

Detalji o proizvodu

Vishay RS Series

Vishay RS series of wirewound resistors are a precision power axial lead resistor with a high temperature silicone coating. The RS series has a complete welded construction with copper-nickel alloy or nickel-chrome alloy element, depending on resistance value.

Silicone Coated Axial

Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati
Vishay 250Ω Metal Film Resistor 1W ±0.1% CPF1250R00BEE14
€ 1,591Each (In a Pack of 100) (bez PDV-a)