Vishay, SFH610A-2 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP

RS kataloški broj:: 165-2471brend: VishayProizvođački broj:: SFH610A-2
brand-logo
Prikaži sve u Optocouplers

Tehnička dokumentacija

Tehnički podaci

Brand

Vishay

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms

Maximum Current Transfer Ratio

125%

Typical Fall Time

14µs

Minimum Current Transfer Ratio

63%

Series

SFH

Zemlja podrijetla

Malaysia

Detalji o proizvodu

Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor

Optocouplers, Vishay Semiconductor

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 10.320

RSD 103,202 komad (u Tubi od 100) (bez PDV-a)

RSD 12.384

RSD 123,842 komad (u Tubi od 100) (s PDV-om)

Vishay, SFH610A-2 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP

RSD 10.320

RSD 103,202 komad (u Tubi od 100) (bez PDV-a)

RSD 12.384

RSD 123,842 komad (u Tubi od 100) (s PDV-om)

Vishay, SFH610A-2 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cenaPo cev
100 - 400RSD 103,202RSD 10.320
500+RSD 97,976RSD 9.798
You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Vishay

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms

Maximum Current Transfer Ratio

125%

Typical Fall Time

14µs

Minimum Current Transfer Ratio

63%

Series

SFH

Zemlja podrijetla

Malaysia

Detalji o proizvodu

Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor

Optocouplers, Vishay Semiconductor

You may be interested in