Tehnička dokumentacija
Tehnički podaci
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.6V
Number of Channels
1
Number of Pins
5
Package Type
SOP
Input Current Type
DC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
5000 V ac
Maximum Current Transfer Ratio
300%
Minimum Current Transfer Ratio
100%
Typical Fall Time
4.7µs
Series
TCLT
Detalji o proizvodu
Optocoupler, Transistor Output, TCLT Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Cena na upit
komad ( isporučivo na traci) (bez PDV-a)
Proizvodno pakovanje (traka)
10
Cena na upit
komad ( isporučivo na traci) (bez PDV-a)
Proizvodno pakovanje (traka)
10
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.6V
Number of Channels
1
Number of Pins
5
Package Type
SOP
Input Current Type
DC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
5000 V ac
Maximum Current Transfer Ratio
300%
Minimum Current Transfer Ratio
100%
Typical Fall Time
4.7µs
Series
TCLT
Detalji o proizvodu