Tehnička dokumentacija
Tehnički podaci
Proizvođač
VishayOutput Device
Transistor
Number of Channels
2
Typical Rise Time
9µs
Typical Fall Time
16µs
Mounting Type
Surface Mount
Package Type
SMD
Number of Pins
6
Dimensions
5.5 x 4 x 5.7mm
Height
5.7mm
Length
5.5mm
Maximum Operating Temperature
105°C
Minimum Operating Temperature
-40°C
Width
4mm
Automotive Standard
AEC-Q101
Operating Temperature Range
-40 → +105°C
Zemlja podrijetla
Philippines
€ 1.508,00
€ 1,16 Each (On a Reel of 1300) (bez PDV-a)
€ 1.885,00
€ 1,45 Each (On a Reel of 1300) (s PDV-om)
1300
€ 1.508,00
€ 1,16 Each (On a Reel of 1300) (bez PDV-a)
€ 1.885,00
€ 1,45 Each (On a Reel of 1300) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1300
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
VishayOutput Device
Transistor
Number of Channels
2
Typical Rise Time
9µs
Typical Fall Time
16µs
Mounting Type
Surface Mount
Package Type
SMD
Number of Pins
6
Dimensions
5.5 x 4 x 5.7mm
Height
5.7mm
Length
5.5mm
Maximum Operating Temperature
105°C
Minimum Operating Temperature
-40°C
Width
4mm
Automotive Standard
AEC-Q101
Operating Temperature Range
-40 → +105°C
Zemlja podrijetla
Philippines