Tehnička dokumentacija
Tehnički podaci
Proizvođač
VishaySeries
TFPT
Temperature Coefficient Type
Linear PTC
Resistance @ 25 °C
100Ω
Tolerance
±5%
Package/Case
0805 (2012M)
Maximum Power Rating
100mW
Length
2mm
Depth
1.25mm
Height
0.45mm
Minimum Operating Temperature
-55°C
Dimensions
2 x 1.25 x 0.45mm
Maximum Operating Temperature
+125°C
Zemlja podrijetla
Germany
Detalji o proizvodu
0805 TFPT Series Linear PTC
A range of high stability thin-film linear PTC thermistors from Vishay in compact SMT packages. The devices have an alumina substrate base with nickel based PTC thin film resistive element and provide high stability and repeatability over a wide temperature range.
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
P.O.A.
1
P.O.A.
1
Tehnička dokumentacija
Tehnički podaci
Proizvođač
VishaySeries
TFPT
Temperature Coefficient Type
Linear PTC
Resistance @ 25 °C
100Ω
Tolerance
±5%
Package/Case
0805 (2012M)
Maximum Power Rating
100mW
Length
2mm
Depth
1.25mm
Height
0.45mm
Minimum Operating Temperature
-55°C
Dimensions
2 x 1.25 x 0.45mm
Maximum Operating Temperature
+125°C
Zemlja podrijetla
Germany
Detalji o proizvodu
0805 TFPT Series Linear PTC
A range of high stability thin-film linear PTC thermistors from Vishay in compact SMT packages. The devices have an alumina substrate base with nickel based PTC thin film resistive element and provide high stability and repeatability over a wide temperature range.