Vishay TSOP75438WTR, 38kHz IR Receiver, 950nm ±75 °, 30m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 2.35mm

RS kataloški broj:: 773-3934Pbrend: VishayProizvođački broj:: TSOP75438WTR
brand-logo
Prikaži sve u IR Receivers

Tehnička dokumentacija

Tehnički podaci

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

30m

Angle of Half Transmission Distance

±75 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

4

Mounting Type

Surface Mount

Dimensions

6.8 x 3 x 2.35mm

Height

2.35mm

Length

6.8mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Width

3mm

Supply Voltage Range

2.5 → 5.5 V

Zemlja podrijetla

Philippines

Detalji o proizvodu

IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor

Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.

IR Remote Control Receivers, Vishay Semiconductor

Možda će vas interesovati

Cena na upit

Vishay TSOP75438WTR, 38kHz IR Receiver, 950nm ±75 °, 30m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 2.35mm
Odaberite vrstu pakovanja

Cena na upit

Vishay TSOP75438WTR, 38kHz IR Receiver, 950nm ±75 °, 30m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 2.35mm

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

30m

Angle of Half Transmission Distance

±75 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

4

Mounting Type

Surface Mount

Dimensions

6.8 x 3 x 2.35mm

Height

2.35mm

Length

6.8mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Width

3mm

Supply Voltage Range

2.5 → 5.5 V

Zemlja podrijetla

Philippines

Detalji o proizvodu

IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor

Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.

IR Remote Control Receivers, Vishay Semiconductor

Možda će vas interesovati