Vishay 150pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD

RS kataloški broj:: 788-0478robna marka: VishayProizvođački broj:: VJ0805D151KXPAJ
brand-logo

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Vishay

Capacitance

150pF

Voltage

250V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±10%

Dimensions

2 x 1.25 x 1.45mm

Length

2mm

Depth

1.25mm

Height

1.45mm

Series

VJ HIFREQ

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Detalji o proizvodu

Vishay VJ Series Hi Frequency Multilayer Ceramic

The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.

Cijena na upit

komadno (u pakiranju od 10) (bez PDV-a)

Vishay 150pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
Odaberite vrstu pakiranja

Cijena na upit

komadno (u pakiranju od 10) (bez PDV-a)

Vishay 150pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakiranja

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Vishay

Capacitance

150pF

Voltage

250V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±10%

Dimensions

2 x 1.25 x 1.45mm

Length

2mm

Depth

1.25mm

Height

1.45mm

Series

VJ HIFREQ

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Detalji o proizvodu

Vishay VJ Series Hi Frequency Multilayer Ceramic

The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.