Vishay, VOM617A-X001T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOP

RS kataloški broj:: 773-0256robna marka: VishayProizvođački broj:: VOM617A-X001T
brand-logo
Prikaži sve u Optocouplers

Tehnička dokumentacija

Tehnički podaci

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

7µs

Maximum Input Current

60 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

12µs

Series

VOM

Detalji o proizvodu

Optocoupler, Transistor Output, VOM Series, Vishay Semiconductor

Vishay low input current optocoupler with a phototransistor output VOM617A and VOM618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.

Optocouplers, Vishay Semiconductor

Možda će vas zanimati

Cijena na upit

komadno ( isporučuje se kao traka) (bez PDV-a)

Vishay, VOM617A-X001T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOP
Odaberite vrstu pakovanja

Cijena na upit

komadno ( isporučuje se kao traka) (bez PDV-a)

Vishay, VOM617A-X001T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOP

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

7µs

Maximum Input Current

60 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

12µs

Series

VOM

Detalji o proizvodu

Optocoupler, Transistor Output, VOM Series, Vishay Semiconductor

Vishay low input current optocoupler with a phototransistor output VOM617A and VOM618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.

Optocouplers, Vishay Semiconductor

Možda će vas zanimati