Tehnička dokumentacija
Tehnički podaci
Brand
VishayMounting Type
Thread Mount
Package Type
DO-9
Maximum Continuous Forward Current
320A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Stud Anode
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.33V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
4.7kA
Detalji o proizvodu
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
KM 1.150,25
KM 95,854 Each (In a Bag of 12) (bez PDV-a)
KM 1.345,79
KM 112,149 Each (In a Bag of 12) (s PDV-om)
12
KM 1.150,25
KM 95,854 Each (In a Bag of 12) (bez PDV-a)
KM 1.345,79
KM 112,149 Each (In a Bag of 12) (s PDV-om)
12
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po kesa |
---|---|---|
12 - 12 | KM 95,854 | KM 1.150,25 |
24+ | KM 92,353 | KM 1.108,23 |
Tehnička dokumentacija
Tehnički podaci
Brand
VishayMounting Type
Thread Mount
Package Type
DO-9
Maximum Continuous Forward Current
320A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Stud Anode
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.33V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
4.7kA
Detalji o proizvodu
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.