Tehnička dokumentacija
Tehnički podaci
Brand
VishayMounting Type
Surface Mount
Package Type
TO-220AC 2L
Maximum Continuous Forward Current
20A
Peak Reverse Repetitive Voltage
650V
Series
VS-3C20ET07
Diode Configuration
Single
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
1
KM 210,25
KM 21,02 Each (Supplied in a Tube) (bez PDV-a)
KM 245,99
KM 24,59 Each (Supplied in a Tube) (s PDV-om)
Proizvodno pakovanje (cijev)
10
KM 210,25
KM 21,02 Each (Supplied in a Tube) (bez PDV-a)
KM 245,99
KM 24,59 Each (Supplied in a Tube) (s PDV-om)
Proizvodno pakovanje (cijev)
10
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
VishayMounting Type
Surface Mount
Package Type
TO-220AC 2L
Maximum Continuous Forward Current
20A
Peak Reverse Repetitive Voltage
650V
Series
VS-3C20ET07
Diode Configuration
Single
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
1