Wachendorff Incremental Incremental Encoder, 2048 ppr, RS422, TTL inverted Signal, Solid Type

RS kataloški broj:: 388-5551robna marka: WachendorffProizvođački broj:: WDG58B-2048-ABN-I05-K3
brand-logo
Prikaži sve u Motion Control Sensors

Tehnička dokumentacija

Tehnički podaci

Encoder Technology

Incremental

Pulses Per Revolution

2048

Maximum Revolutions

8000rpm

Output Signal Type

RS422, TTL inverted

Shaft Type

Solid

Supply Voltage

4.75 → 5.5 V dc

IP Rating

IP65, IP67

Overall Height

83mm

Minimum Operating Temperature

-20°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Zemlja podrijetla

United States

Detalji o proizvodu

Rotary transducer WDG58B, incremental, shaft, 58 mm

Informacije o stanju skladišta trenutno nisu dostupne.

KM 815,55

KM 815,55 Each (bez PDV-a)

KM 954,19

KM 954,19 Each (s PDV-om)

Wachendorff Incremental Incremental Encoder, 2048 ppr, RS422, TTL inverted Signal, Solid Type

KM 815,55

KM 815,55 Each (bez PDV-a)

KM 954,19

KM 954,19 Each (s PDV-om)

Wachendorff Incremental Incremental Encoder, 2048 ppr, RS422, TTL inverted Signal, Solid Type
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Encoder Technology

Incremental

Pulses Per Revolution

2048

Maximum Revolutions

8000rpm

Output Signal Type

RS422, TTL inverted

Shaft Type

Solid

Supply Voltage

4.75 → 5.5 V dc

IP Rating

IP65, IP67

Overall Height

83mm

Minimum Operating Temperature

-20°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Zemlja podrijetla

United States

Detalji o proizvodu

Rotary transducer WDG58B, incremental, shaft, 58 mm