WAGO 2004-1301 TOPJOB S, 2004 Series Grey, 4mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

RS kataloški broj:: 507-6670robna marka: WAGOProizvođački broj:: 2004-1301
brand-logo
Prikaži sve u DIN Rail Terminal Blocks

Tehnička dokumentacija

Tehnički podaci

Brand

Wago

Colour

Grey

Number of Levels

Single

Voltage Rating

800 V

American Wire Gauge

20 → 10AWG

Series

TOPJOB S, 2004

Termination Method

Push-In Cage Clamp

Cable CSA

4mm²

Fused

No

Current Rating

32A

Hazardous Area Certification

ATEX, IECEx

Zemlja podrijetla

Germany

Detalji o proizvodu

TOPJOB®S series grey 3-conductor, 4 mm2 terminal blocks

Informacije o stanju skladišta trenutno nisu dostupne.

€ 19,70

€ 1,97 Each (In a Pack of 10) (bez PDV-a)

€ 23,05

€ 2,305 Each (In a Pack of 10) (s PDV-om)

WAGO 2004-1301 TOPJOB S, 2004 Series Grey, 4mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

€ 19,70

€ 1,97 Each (In a Pack of 10) (bez PDV-a)

€ 23,05

€ 2,305 Each (In a Pack of 10) (s PDV-om)

WAGO 2004-1301 TOPJOB S, 2004 Series Grey, 4mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Wago

Colour

Grey

Number of Levels

Single

Voltage Rating

800 V

American Wire Gauge

20 → 10AWG

Series

TOPJOB S, 2004

Termination Method

Push-In Cage Clamp

Cable CSA

4mm²

Fused

No

Current Rating

32A

Hazardous Area Certification

ATEX, IECEx

Zemlja podrijetla

Germany

Detalji o proizvodu

TOPJOB®S series grey 3-conductor, 4 mm2 terminal blocks