Walsall Transformers 6VA 2 Output Chassis Mounting Transformer, 9V ac
Tehnička dokumentacija
Tehnički podaci
Proizvođač
Walsall TransformersPrimary Voltage Rating
230V ac
Secondary Voltage Rating
9V ac
Power Rating
6VA
Number of Outputs
2
Mounting Type
Chassis
Length
45mm
Width
37mm
Depth
40mm
Dimensions
45 x 37 x 40mm
Detalji o proizvodu
Chassis Mount, Clamp Construction, 230Vac, 6V to 50V
Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
Walsall TransformersPrimary Voltage Rating
230V ac
Secondary Voltage Rating
9V ac
Power Rating
6VA
Number of Outputs
2
Mounting Type
Chassis
Length
45mm
Width
37mm
Depth
40mm
Dimensions
45 x 37 x 40mm
Detalji o proizvodu
Chassis Mount, Clamp Construction, 230Vac, 6V to 50V
Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.