Walsall Transformers 6VA 2 Output Chassis Mounting Transformer, 24V ac

RS kataloški broj:: 804-931robna marka: Walsall TransformersProizvođački broj:: WT1207

Tehnička dokumentacija

Tehnički podaci

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

6VA

Number of Outputs

2

Mounting Type

Chassis

Length

45mm

Width

37mm

Depth

40mm

Dimensions

45 x 37 x 40mm

Detalji o proizvodu

Chassis Mount, Clamp Construction, 230Vac, 6V to 50V

Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Walsall Transformers 6VA 2 Output Chassis Mounting Transformer, 24V ac

Cijena na upit

Walsall Transformers 6VA 2 Output Chassis Mounting Transformer, 24V ac
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

6VA

Number of Outputs

2

Mounting Type

Chassis

Length

45mm

Width

37mm

Depth

40mm

Dimensions

45 x 37 x 40mm

Detalji o proizvodu

Chassis Mount, Clamp Construction, 230Vac, 6V to 50V

Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

You may be interested in