Walsall Transformers 100VA 2 Output Chassis Mounting Transformer, 9V ac
Tehnička dokumentacija
Tehnički podaci
Brand
Walsall TransformersPrimary Voltage Rating
230V ac
Secondary Voltage Rating
9V ac
Power Rating
100VA
Number of Outputs
2
Mounting Type
Chassis
Length
89mm
Width
75mm
Depth
68mm
Dimensions
89 x 75 x 68mm
Informacije o stanju skladišta trenutno nisu dostupne.
Cena na upit
Walsall Transformers 100VA 2 Output Chassis Mounting Transformer, 9V ac
1
Cena na upit
Walsall Transformers 100VA 2 Output Chassis Mounting Transformer, 9V ac
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Walsall TransformersPrimary Voltage Rating
230V ac
Secondary Voltage Rating
9V ac
Power Rating
100VA
Number of Outputs
2
Mounting Type
Chassis
Length
89mm
Width
75mm
Depth
68mm
Dimensions
89 x 75 x 68mm