Opasan proizvod

WASP Wireless Imager 2D Scanning Barcode Scanner

RS kataloški broj:: 191-7584brend: WASPProizvođački broj:: 633809002861
brand-logo
Prikaži sve u Barcode Scanners

Tehnička dokumentacija

Tehnički podaci

Brand

WASP

Model

WWS750

Product Type

Barcode Scanner

Scanning Technology

Imager

Wireless

Yes

Bluetooth

Yes

2D Scanning

Yes

Interface

USB

Dimensions

21.2 x 11 x 7.4cm

Weight

380g

Depth

110mm

Height

74mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Width

212mm

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

WASP Wireless Imager 2D Scanning Barcode Scanner

P.O.A.

WASP Wireless Imager 2D Scanning Barcode Scanner
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

WASP

Model

WWS750

Product Type

Barcode Scanner

Scanning Technology

Imager

Wireless

Yes

Bluetooth

Yes

2D Scanning

Yes

Interface

USB

Dimensions

21.2 x 11 x 7.4cm

Weight

380g

Depth

110mm

Height

74mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Width

212mm

Zemlja podrijetla

China