Tehnička dokumentacija
Tehnički podaci
Proizvođač
WebtecScale Units
GPM, LPM
Connection Thread
G 3/8
Flow Accuracy
±4FSD
Maximum Operating Pressure
240 bar
Body Material
Aluminium
Connection Thread Size
3/8 in
Connection Thread Standard
G
Maximum Operating Temperature
+115°C
Minimum Flow
1L/min
Maximum Flow
8L/min
Minimum Viscosity
95cSt
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
WebtecScale Units
GPM, LPM
Connection Thread
G 3/8
Flow Accuracy
±4FSD
Maximum Operating Pressure
240 bar
Body Material
Aluminium
Connection Thread Size
3/8 in
Connection Thread Standard
G
Maximum Operating Temperature
+115°C
Minimum Flow
1L/min
Maximum Flow
8L/min
Minimum Viscosity
95cSt