Weidmuller PRO MAX Switched Mode DIN Rail Power Supply, 85 → 277 V ac / 80 → 370V dc ac, dc Input, 5V dc

RS kataloški broj:: 923-6576robna marka: WeidmüllerProizvođački broj:: 1478210000
brand-logo
Prikaži sve u DIN Rail Power Supplies

Tehnička dokumentacija

Tehnički podaci

Series

PRO MAX

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 277 V ac / 80 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

14A

Power Rating

70W

Width

32mm

Depth

125mm

Height

130mm

Mounting Type

DIN Rail Mount

Maximum Temperature

+70°C

Standards Met

61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, cULus Recognized, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61204, IEC 61558-2-16, TUV, VDE 0100-410/DIN57100-410, VDE 0106-101

Minimum Temperature

-25°C

Ripple And Noise

<50mV

MTBF

>500000h

Special Features

Durable, High Performance

Zemlja podrijetla

Thailand

Detalji o proizvodu

PROmax Series

Professional range of Weidmuller power supply units from the PROmax series. Delivering high performance, flexibility and system suitability is the reason these power supplies are a diverse solution for demanding automation. A key feature of the power supplies is the high boost capability and full power in a wide temperature range. The power supplies are designed for especially demanding requirements and also suitable for confined spaces.

Switch Mode - Weidmuller

Informacije o stanju skladišta trenutno nisu dostupne.

KM 393,19

KM 393,19 Each (bez PDV-a)

KM 460,03

KM 460,03 Each (s PDV-om)

Weidmuller PRO MAX Switched Mode DIN Rail Power Supply, 85 → 277 V ac / 80 → 370V dc ac, dc Input, 5V dc

KM 393,19

KM 393,19 Each (bez PDV-a)

KM 460,03

KM 460,03 Each (s PDV-om)

Weidmuller PRO MAX Switched Mode DIN Rail Power Supply, 85 → 277 V ac / 80 → 370V dc ac, dc Input, 5V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Series

PRO MAX

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 277 V ac / 80 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

14A

Power Rating

70W

Width

32mm

Depth

125mm

Height

130mm

Mounting Type

DIN Rail Mount

Maximum Temperature

+70°C

Standards Met

61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, cULus Recognized, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61204, IEC 61558-2-16, TUV, VDE 0100-410/DIN57100-410, VDE 0106-101

Minimum Temperature

-25°C

Ripple And Noise

<50mV

MTBF

>500000h

Special Features

Durable, High Performance

Zemlja podrijetla

Thailand

Detalji o proizvodu

PROmax Series

Professional range of Weidmuller power supply units from the PROmax series. Delivering high performance, flexibility and system suitability is the reason these power supplies are a diverse solution for demanding automation. A key feature of the power supplies is the high boost capability and full power in a wide temperature range. The power supplies are designed for especially demanding requirements and also suitable for confined spaces.

Switch Mode - Weidmuller